| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1452668-1 |
| SKU: | AMP7-1452668-1 |
7-1452668-1
| Heilind Number: | AMP7-1452668-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1452668-1 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Description:
MCON 1.2 LL REC SWS SN
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1326031-0 | 2.8MM BLD,SEAL,14AWG,REV REEL | ![]() |
| TE Connectivity 1-1326032-1 | 2.8MM RECP,SEAL,14AWG,REV REEL | ![]() |
| TE Connectivity 1393367-1 | V23540X7000Y 11=GET-FEM TERM S | ![]() |
| TE Connectivity 1452299-1 | FEM HSG INLI.ASY12P | ![]() |
| TE Connectivity 1452303-1 | INL:R.BUM.MAL HSG12 | ![]() |
| TE Connectivity 173631-6 | 070 MLC REC CONT 20-16 | ![]() |
| TE Connectivity 282466-1 | MINI MIC RCPT CONTACT >1,5- | ![]() |
| TE Connectivity 6-928918-1 | MQS PIN CONTACT | ![]() |
| TE Connectivity 927768-3 | JUNIOR-TIMER KONT | ![]() |
| TE Connectivity 927829-1 | SPT REC 6.3 Contact SRC Sn | ![]() |
| TE Connectivity 927837-1 | STD PW TIMER CONTACT | ![]() |
| TE Connectivity 928962-2 | FF 250 TAB 2.5-4.0MM2 TPBR | ![]() |
| TE Connectivity 929504-7 | 2X11P JUN POW TIMGH | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/05/2026 | P-25-029465 - Adding Alternative source: NA only. FOR CUSTOMERS IN NA REGION ONLY! Adding TE W rt for alternative source. PN is currently in series production at that location. | Download | |||
| 12/30/2024 | P-24-027077 - Packaging Change. This is a notice of packaging change which contains stamped product reels for shipping. This change is specific to the reel flange which holds the stamped product associated with this notification. | Download | |||
| 06/05/2024 | P-24-025663 - Product improvement. tool replacement for below listed PNs according to VDA Trigger Matrix No 13. The manufacturing location remains unchanged. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. Internal release process is ensured by TE, including product validation as per OEM/CAM requirements. Validation will be initiated and completed according to project plan, as soon as samples are available. PPAP will be prepared (as per agreements between the two parties, including the negotiated TE trigger matrix), a request via ePPAP (via www.te.com or request to TE Sales representative) needs to be initiated by Customer 4 weeks before first shipment. In case no request is obtained till above mentioned date, PPAP will be considered as approved, and the change is considered as fully released. | Download | |||
| 02/16/2024 | P-23-024823 - Die transfer from EMEA (Wort, Germany plant) to Americas region (Greensboro, NC plant) to better serve Americas customers (North America and South America). Capacity addition project. The transferred tool will be used as a spare tool to support production in NA as needed. Tool location change only. No change to design form/fit/function. | Download | |||
| 01/31/2024 | P-22-023617 - Tool Duplication. For China local customer requirement Mcon 1.2 LL SWS&EDS, the new duplication production tool (11-1966885 ) in TE Suzhou plant for production to support only Asia-Pacific market. For this new duplication production tool, it will shorten the L/T of delivery time and offer good service for Asia-Pacific market. The identification of Suzhou production part is that there are die - identification marked 39 and TE logo on the part as below it is on the wrap crimp insulation barrel. | Download | |||
| 09/30/2023 | P-23-025051 - Alternate manufacturing source. FOR CUSTOMERS IN NA REGION ONLY! Adding TE Suzhou for alternate manufacturing source. PN is currently in series production at that location. | Download | |||
| 04/20/2023 | P-23-024253 - Change in Delivery Unit & Minimum Order Quantity. This product change notification (PCN) is to inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of April 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. | Download | |||
| 03/23/2023 | P-22-022526 - Die transfer from EMEA (Wort, Germany plant) to Americas region (Greensboro, NC plant) to better serve Americas customers (North America and South America). Capacity addition project. The transferred tool will run in a new press. Tool location change only. No change to design form/fit/function. | Download | |||
| 02/02/2023 | P-23-023866 - Tool Duplication. we hereby inform you about the duplication of a stamping tool for TE product "MCON 1.2 LL REC SWS". Tool build and serial production at TE Woert. | Download | |||
| 10/10/2022 | P-22-023397 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Kunshan Company Limited to TE Connectivity Suzhou Ltd. | Download | |||
| 06/06/2022 | P-22-022372 - Tool\process transfer. tool and/or process transfers within TE Connectivity. As a result of a thorough analysis of our global operations and footprint matching the customer needs in a global supply chain, we are going to reorganize our EMEA manufacturing sites. These reorganizations will support the need of our customers for shorter lead-times and optimized value streams, which are not only generating efficiencies, but also consistency in quality and reducing our CO2 footprint by avoiding unnecessary transportation. | Download | |||
| 05/24/2022 | P-22-022782 - This is a cancellation of P-22-022526. We did not plan to submit any customer notifications for PCN 22-022526. Document clarification.This project was meant to be only for Americas region customers. The Die which was planned to be transfer this year from EMEA to Americas region will no longer transfer, due to a large demand increase in EMEA and they need the additional capacity. For now the transfer is cancelled and we will revisit the project next year. | Download | |||
| 04/12/2022 | P-22-022486 - Tool Duplication.For China local customer requirement MCON1.2 LL SWS, the new duplication production tool (11-1958925 ) in TE Suzhou plant for production to support only Asia-Pacific market. For this new duplication production tool , it will shorten the L/T of delivery time and offer good service for Asia-Pacific market . | Download | |||
| 12/13/2021 | P-21-021662 - Manufacturing Location Change. we hereby inform you about tool and/or process transfers within TE Connectivity The transfer from TE Montcada(ES) to TE Woert(DE) follows a strict procedure which fully maintains quality, ability to supply and form-fit-function of concerned products. The receiving manufacturing locations operates under a certified Quality Management System in accordance with standard automotive requirements and respective customer specific requirements. TE Connectivity will and has initiated appointments with our customers to share the details about the upcoming changes and the proposals in terms of notification, validation, release and PPAP scenarios for the different product groups affected. In case any PPAP is required for customer owned tools and / or finished good parts saleable part numbers, we kindly ask you to get in touch with your Sales representative first to achieve a common understanding and agreement on both sides. | Download | |||
| 03/25/2021 | P-21-020510-2 - New Specification. TE Suzhou Process Label scan system update. TE Suzhou label Layout optimize and QR Code & Barcode optimize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request | Download | |||
| 09/30/2020 | P-20-018731 - Product improvement. Transfer of stamping dies from Burgess Rd. to further improve our Supply Chain towards our customers. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The receiving manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. | Download | |||
| 09/25/2020 | P-20-019104 - Product Improvement. new duplication production tool (11-1942044) for Burgess Road plant to support MCON 1.2mm Clean Body Lance Lock product. This die includes part numbers 7-1452665-1 &-3 as well as 7-1452668-1 & -3. This notification is to also inform customer of a ship point change from PA02 (PADC: Mechanicsburg, PA) to NC01 (NCDC: Greensboro, NC). | Download | |||
| 10/31/2016 | P-16-013293 - Product Improvement. For following part we have built a new tool:7-1452656-1,7-1452656-3,7-1452668-1,7-1452668-3. | Download | |||


