| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1658012-1 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Row Spacing: | .136 in, 3.47 mm |
| Impedance: | 100 Ω |
| Package Quantity: | 475 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 28 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Pocket Tape |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold |
| Contact Mating Area Plating Thickness: | .25 µm, 9.843 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .06 mm, .25 in |
| Connector Height: | .12 in, 3.05 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K066 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Differential Load |
| Contact Shape: | Single Beam |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 11 mm, 16 mm, 19 mm, 1.181 in, 22 mm, 25 mm, 30 mm, 5 mm, 8 mm |
| PCB Contact Termination Area Plating Thickness: | .25 µm, 9.843 µin |
| Assembly Process Feature Material: | Polyimide Film |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-1658012-1 |
| SKU: | AMP7-1658012-1 |
7-1658012-1
Specifications
Detailed Description
The MSB0.80RC-ASY28DP,GP,10,VCTR connector is a versatile component designed for board-to-board applications. With its LCP housing material and gold-plated phosphor bronze contacts, it ensures reliable performance in various environments. Featuring a straight body orientation and a pitch of .8mm, it offers easy installation on the PCB. This connector is suitable for power and signal transmission, with a rated voltage of 125V AC and an impedance of 100Ω. With 28 positions and a 2-row configuration, it allows for efficient connectivity. Its UL 94V-0 flammability standard compliance guarantees safety in operation. The connector is intended for surface mount termination and comes in a pocket tape packaging, facilitating automated assembly. With an operating temperature range of -85 to 257 °F, it is suitable for use in demanding industrial applications. Its stackable design and mezzanine board-to-board configuration offer flexibility in system integration. Overall, the MSB0.80RC-ASY28DP,GP,10,VCTR connector is a high-quality solution for achieving secure and efficient connections in electronic assemblies.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-1658013-1 | ![]() | |
| TE Connectivity 7-1658014-1 | ![]() |


