| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-173977-0 |
| Color: | Black |
| Series: | AMP CT |
| Amperage: | 2 A |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .079 in, 2 mm |
| Number of Positions: | 10 |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0406 |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Part Aliases: | 7-173977-0 |
| SKU: | AMP7-173977-0 |
7-173977-0
Specifications
Detailed Description
Enhance your connectivity with the CT MT REC 10P BLACK receptacle. Designed for seamless integration in various applications, this black receptacle is a versatile component. With a housing made of Polybutylene Terephthalate - GF, it ensures durability and reliability. Featuring 10 contacts in a single row, it offers ample connectivity options. The insulation displacement crimp (IDC) termination method simplifies installation, while the cable mount (free-hanging) design adds flexibility. Operating efficiently in a wide temperature range from -30 to 105°C (-22 to 221°F), it is suitable for diverse environments. Whether for power or signal transmission, this connector, compliant with RoHS standards, guarantees high performance. Its compatibility with wire to board systems and mating alignment capabilities make it a valuable asset in your setup. Trust in the AMP CT series for quality and efficiency in your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58372-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-292254-0 | ![]() | |
| TE Connectivity 7-292254-0 | ![]() |


