| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-173977-2 |
| Color: | Black |
| Series: | AMP CT |
| Amperage: | 2 A |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .079 in, 2 mm |
| Number of Positions: | 12 |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0406 |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Part Aliases: | 7-173977-2 |
| SKU: | AMP7-173977-2 |
7-173977-2
Specifications
Detailed Description
Easily connect power and signal cables with this 12-position black receptacle from the AMP CT series. Featuring a sturdy Polybutylene Terephthalate - GF housing, it ensures reliable performance in various environments. The cable mount design allows for convenient installation, while the Insulation Displacement Crimp (IDC) termination method simplifies wiring. With an amperage of 2 A and a pitch of 2 mm, this connector is suitable for a wide range of applications. Operating temperature range of -30 to 105 °C (-22 to 221 °F) accommodates diverse operating conditions. Ideal for data and devices, this connector facilitates seamless wire-to-board connections. RoHS compliant for environmentally friendly usage.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 7-173977-2 Application Tooling | ![]() |
| TE Connectivity 58372-1 | TE Connectivity 7-173977-2 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-292254-2 | ![]() | |
| TE Connectivity 7-292254-2 | ![]() |


