| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-292254-2 |
| Amperage: | 4 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Width: | .236 in, 6 mm |
| Overall Height: | 12 mm, .472 in |
| Overall Length: | 1.093 in, 27.78 mm |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 125 V |
| SKU: | AMP7-292254-2 |
7-292254-2
| Heilind Number: | AMP7-292254-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-292254-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance CT Relay Header Assembly. Featuring 12 pins for seamless connectivity, this black housing unit is crafted from durable Nylon 6/6, ensuring longevity and reliability. With a compact design for easy panel mounting, it's ideal for signal applications. The brass contacts guarantee efficient power transmission, while the 2mm pitch offers precise positioning. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), it's a dependable choice for various setups. RoHS compliant and designed for wire-to-panel connection, this assembly is a must-have for any electronic project.


