| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-173977-4 |
| Color: | Black |
| Series: | AMP CT |
| Amperage: | 2 A |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .079 in, 2 mm |
| Number of Positions: | 14 |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0406 |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Part Aliases: | 7-173977-4 |
| SKU: | AMP7-173977-4 |
7-173977-4
| Heilind Number: | AMP7-173977-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-173977-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with this high-quality CT Connector Mounting Receptacle Assembly in sleek black. Featuring 14 positions for seamless integration, this part is designed for optimal performance in a variety of applications. With a durable housing made of Polybutylene Terephthalate - GF, it ensures reliability in any environment. The Cable Mount (Free-Hanging) design allows for easy installation, while the Insulation Displacement Crimp (IDC) termination method guarantees secure connections. Operating efficiently in temperatures ranging from -30 to 105 °C (-22 to 221 °F), this connector is suitable for both power and signal circuit applications. Its mating alignment compatibility and Wire to Board connector system further enhance its versatility. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Elevate your connectivity solutions with this AMP CT Connector Assembly.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58372-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-292254-4 | ![]() | |
| TE Connectivity 7-292254-4 | ![]() |


