| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1761616-0 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 18 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount - Solder Ball |
| Contact Material: | Copper Alloy |
| Pitch: | .051 in, 1.3 mm |
| Voltage: | 48 V AC |
| Contact Type: | Tab |
| Row Spacing: | .079 in, 2 mm |
| Package Quantity: | 20 |
| Contact Amperage: | 1 A |
| Number of Positions: | 296 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 18 MΩ |
| GPL: | G39 |
| Packaging: | Tray |
| Operating Temperature Range: | 32 - 212 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Silver |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | 20.95 mm, .823 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K180 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Dual Beam, Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Header Type: | Pin Header |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 1.378 in, 25 mm, 31 mm, 35 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-1761616-0 |
| SKU: | AMP7-1761616-0 |
7-1761616-0
Specifications
Detailed Description
Enhance connectivity with our STEP-Z PLUG, a versatile 20mm board mount connector designed for power and signal applications. Featuring 296 contact positions in 18 rows, this connector ensures efficient data transfer. Its surface mount termination method with solder ball contact material offers reliable performance. With a pitch of 1.3mm, it accommodates high-density PCB layouts. Operating at voltages up to 48V AC, it meets stringent industry standards for safety and quality, including UL 94V-0 flammability certification. Gold plating on contact mating areas ensures optimal signal transmission, while a high insulation resistance of 18 MΩ guarantees durability in various environments. Suitable for vertical mount orientation in mezzanine configurations, this connector is stackable and offers mating retention for secure connections. With a wide operating temperature range and compliance with RoHS regulations, it is ideal for demanding applications in electronics manufacturing. Upgrade your PCB assembly with the reliability and performance of our board-to-board connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1761617-5 | ![]() | |
| TE Connectivity 6-1761617-1 | ![]() | |
| TE Connectivity 6-1761617-5 | ![]() |


