| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879253-0 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 18.2 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.2 x 1.6 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879253-0 |
7-1879253-0
Specifications
Detailed Description
Enhance your electronic projects with our precision surface mount resistor. This thin film resistor, with a resistance of 18.2 ohms and a tolerance of 0.1%, guarantees accuracy and reliability in your circuitry. Operating at a maximum power rating of 0.25 W and a rated voltage of 200 V, it is ideal for various applications. Measuring 3.2 x 1.6 x 0.6 mm and featuring solder termination, it offers easy and secure mounting. With a temperature coefficient of 15 PPM, it ensures stable performance even in demanding environments. Upgrade to this high-quality component for seamless integration in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


