| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879259-0 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 2.1 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879259-0 |
7-1879259-0
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, featuring a resistance of 2.1 KΩ and a tolerance of 0.1%. Designed for surface mount applications, it boasts a compact 1206 size and a power rating of 0.25 W, making it ideal for high-performance electronic devices. With a rated voltage of 200 V and a thin film element type, this resistor ensures reliable and accurate operation. Its solder termination type and 15PPM cut length guarantee easy installation and maintenance. Crafted for efficiency and durability, it is the perfect choice for demanding industrial and commercial environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


