7-1879259-3

Heilind Number:AMP7-1879259-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879259-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 2K15 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879259-3
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:2.15 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879259-3

Detailed Description

Enhance precision in your electronic projects with the RP 2B 2K15 0.1% 15PPM Cut Length resistor, designed for optimal performance. With a power rating of .25 W and a resistance of 2.15 KΩ, this surface mount component ensures reliable operation at a rated voltage of 200 V. Its compact 1206 size, solder termination type, and thin film element construction make it easy to integrate onto circuit boards. Meeting strict quality standards with a tolerance of .1% and RoHS compliance, it guarantees accurate and environmentally friendly functionality. Upgrade your passive component inventory with this essential part for various applications in the electronics industry.