7-1879259-6

Heilind Number:AMP7-1879259-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1879259-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 2K21 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879259-6
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:2.21 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879259-6

Detailed Description

Enhance your electronic projects with the RP 2B 2K21 0.1% 15PPM CUT LENGTH precision resistor. Designed for optimal performance, this surface mount resistor features a thin film element type and a low tolerance of 0.1%. With a power rating of .25 W and a resistance of 2.21 KΩ, it offers reliable operation in a compact 1206 package. The solder termination type ensures easy installation, while its rated voltage of 200 V provides versatility in circuit design. Measuring 3.05 x 1.55 x .55 mm, it is suitable for a variety of applications. Trust in its quality, as it is compliant with RoHS standards. Upgrade your resistor solutions with this essential component.