| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879269-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 38.3 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879269-1 |
7-1879269-1
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using this RP 2A 38R3 resistor. Designed for high-performance applications, this 0805 size chip resistor boasts a power rating of .125 W and a resistance of 38.3 Ω with a tight tolerance of .1%. Its thin film element ensures accurate and stable performance, while its surface mount termination type facilitates easy installation. Operating at a maximum voltage of 150 V, this component is suitable for a wide range of electronic projects. Trust in its quality and durability for seamless integration into your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


