| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879269-3 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 39.2 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879269-3 |
7-1879269-3
Specifications
Detailed Description
Enhance circuit precision with our RP 2A 39R2 0.1% 15PPM CUT LENGTH surface mount resistor. Measuring 0805 in size, this thin film element boasts a resistance of 39.2 Ω with a tolerance of .1%, ensuring accurate performance. Operating at a power rating of .125 W and rated voltage of 150 V, it's suitable for a range of applications. With solder termination and surface mount mounting style, installation is convenient. This compact component, with dimensions of 2 x 1.25 x .55 mm, is RoHS compliant, meeting environmental standards. Perfect for precision resistor needs in various electronic setups.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


