| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176230-9 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 2.7 MΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176230-9 |
7-2176230-9
| Heilind Number: | AMP7-2176230-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176230-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our high-quality Power Resistor, ideal for surface mount applications. With a power rating of 3 W and a resistance of 2.7 MΩ, it offers reliable performance in a compact 2512 size. Featuring a thick film element and solder termination type, this resistor ensures easy installation and durability. With a 5% tolerance and non-RoHS compliance, it is perfect for a variety of industrial and commercial uses. Upgrade your circuitry with this essential component for optimal functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 2-2176230-7 | ![]() | |
| TE Connectivity 35221R0JT | ![]() | |
| TE Connectivity 4-2176230-2 | ![]() |


