| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176231-1 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 8.2 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176231-1 |
7-2176231-1
| Heilind Number: | AMP7-2176231-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176231-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-performance power resistor, perfect for a variety of applications. With a robust power rating of 3 W and a resistance of 8.2 KΩ, it ensures reliable and efficient operation. The compact 2512 size code and surface mount mounting style make it easy to integrate into your designs. Crafted with a thick film element and boasting a tight 1% tolerance, it guarantees precision in your voltage and current regulation. RoHS compliant and meticulously engineered, this resistor is a must-have component for any project. Elevate your electronics with the superior quality of our surface mount resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 2-2176230-7 | ![]() | |
| TE Connectivity 35221R0JT | ![]() | |
| TE Connectivity 4-2176230-2 | ![]() |


