7-2176231-8

Heilind Number:AMP7-2176231-8
Manufacturer:TE Connectivity
Manufacturer Number:7-2176231-8
ECAD Model:
3D Model

Description:

3522 16K 1% 3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176231-8
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:16 KΩ
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-2176231-8

Detailed Description

Enhance your circuitry with this compact yet powerful Surface Mount Resistor. Featuring a size code of 2512 and a robust power rating of 3 W, this component is designed for high-performance applications. With a resistance of 16 KΩ and a tolerance of 1%, it ensures precise and reliable operation. The solder termination type and surface mount mounting style make it easy to integrate into your electronic designs. Measuring just 6.35 x 3.2 x .55 mm, it offers space-saving efficiency without compromising on performance. This Thick Film resistor is a dependable choice for various industrial and electronic projects. Please note that it is not RoHS compliant. Elevate your circuit design with the exceptional quality of this Surface Mount Resistor.