| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176314-0 |
| Size Code: | 0102 |
| Power Rating: | .3 W |
| Termination Type: | Solder |
| Resistance: | 12 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2.2 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176314-0 |
7-2176314-0
| Heilind Number: | AMP7-2176314-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176314-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the precision and reliability of our MELF SMA-A 12R 1% 50PPM resistors. These compact 0102 surface mount components boast a power rating of 0.3W, making them suitable for a wide range of applications. With a resistance of 12Ω and a rated voltage of 200V, they ensure optimal performance and durability. Designed for easy installation, they feature solder termination and measure just 2.2 x 1.1 mm. Crafted with thin film technology, they offer a tolerance of 1% for accurate and consistent operation. Trust in the quality of our surface mount resistors for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


