| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176314-3 |
| Size Code: | 0102 |
| Power Rating: | .3 W |
| Termination Type: | Solder |
| Resistance: | 22 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2.2 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176314-3 |
7-2176314-3
| Heilind Number: | AMP7-2176314-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176314-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our MELF SMA-A precision resistor, meticulously crafted for accuracy and reliability. Boasting a resistance of 22 Ω with a tight 1% tolerance, this thin film element ensures consistent operation even in demanding environments. Rated for a maximum power of 0.3 W and a voltage of 200 V, it excels in a wide range of applications. Designed for seamless surface mount installation, its compact 0102 size (2.2 x 1.1 mm) makes it ideal for space-constrained projects. With its solder termination, it guarantees secure connectivity for uninterrupted functionality. Trust in the quality of our Surface Mount Resistors to optimize your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


