| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176315-0 |
| Size Code: | 0204 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 27 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.5 x 1.4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176315-0 |
7-2176315-0
| Heilind Number: | AMP7-2176315-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176315-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit stability with our precise MELF SMA_A resistor, featuring a 47K ohm resistance with a tolerance of 1%. Designed for high-performance applications, this thin film resistor ensures accurate signal control with low temperature coefficient, rated at 50PPM. Its compact 0204 size and surface mount termination make it easy to integrate into various electronic setups. Operating at a power rating of 0.4W and a maximum voltage of 200V, it guarantees reliable performance in demanding environments. Trust in our Surface Mount Resistors to deliver consistent and efficient functionality in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


