7-2176315-4

Heilind Number:AMP7-2176315-4
Manufacturer:TE Connectivity
Manufacturer Number:7-2176315-4
ECAD Model:
3D Model

Description:

MELF SMA_A 100K 1% 50PPM 0204 0.4W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176315-4
Size Code:0204
Power Rating:.4 W
Termination Type:Solder
Resistance:56 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.5 x 1.4 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-2176315-4

Detailed Description

Enhance your electronic circuitry with our MELF SMA_A precision resistor, meticulously crafted for optimal performance. With a resistance of 100K ohms, 1% tolerance, and 50PPM temperature coefficient, this 0204-sized component guarantees accuracy and stability in your designs. Its thin film element and solder termination ensure reliable connectivity, while its 0.4W power rating and 200V voltage capability make it suitable for a variety of applications. Measuring 3.5 x 1.4 mm, it's perfect for surface mount installation, offering space efficiency without compromising on functionality. Trust in the quality of our Surface Mount Resistors to elevate the efficiency and precision of your electronic projects.