| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176316-1 |
| Size Code: | 0207 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 56 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 5.9 x 2.2 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176316-1 |
7-2176316-1
| Heilind Number: | AMP7-2176316-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176316-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our MELF SMA_A precision resistor, meticulously crafted for optimal performance. This 0207-sized component boasts a power rating of 1 watt, ideal for demanding applications. With a resistance of 56 kilohms and a tolerance of 1%, it ensures accurate and stable operation. Its thin film element guarantees high precision, while its surface mount design and solder termination make installation a breeze. RoHS compliance underscores our commitment to environmental responsibility. Elevate your electronics with this reliable and efficient component, perfect for a wide range of uses in various industries.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


