| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176316-2 |
| Size Code: | 0207 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 68 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 5.9 x 2.2 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176316-2 |
7-2176316-2
| Heilind Number: | AMP7-2176316-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176316-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our precision MELF SMA_A resistor, boasting a resistance of 68KΩ with a 1% tolerance and 50PPM stability. This 1W thin film element, designed for surface mount installation, measures 5.9 x 2.2 mm for compact integration. With two solder terminations, it ensures secure connectivity. Ideal for demanding applications, this high-quality component guarantees reliable performance. Join countless satisfied customers who trust in the exceptional quality of our surface mount resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


