| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176403-3 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 1 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176403-3 |
7-2176403-3
| Heilind Number: | AMP7-2176403-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176403-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance power resistor, designed for optimal functionality in a variety of applications. Boasting a power rating of 5 W and a resistance of 1 KΩ, this surface mount component is a reliable choice for demanding circuitry. With a rated voltage of 300 V and a tolerance of 1%, it ensures precision and stability in your designs. The thick film element construction guarantees durability, while the solder termination type simplifies installation. Whether you're a professional engineer or a DIY enthusiast, this resistor is a must-have for your toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3459KS32-5PZ | ![]() | |
| TE Connectivity 8-2176403-0 | ![]() | |
| TE Connectivity 8-2176403-3 | ![]() |


