| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176403-4 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 1.1 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176403-4 |
7-2176403-4
| Heilind Number: | AMP7-2176403-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176403-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance Surface Mount Power Resistor. With a power rating of 5W and a rated voltage of 300V, it offers reliable and efficient operation. Designed for easy installation with a solder termination type, it features a thick film element for optimal performance. With a tolerance of 1% and a resistance of 1.1 KΩ, this resistor ensures precision in your circuitry. Perfect for a variety of applications, it is a must-have component for any electronics enthusiast or professional. Its compliance with RoHS regulations also guarantees its environmental sustainability. Upgrade your projects with the Surface Mount Power Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3459KS32-5PZ | ![]() | |
| TE Connectivity 8-2176403-0 | ![]() | |
| TE Connectivity 8-2176403-3 | ![]() |


