| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176407-2 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 1.2 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176407-2 |
7-2176407-2
| Heilind Number: | AMP7-2176407-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176407-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this high-quality Surface Mount Power Resistor. With a power rating of 6 W and a resistance of 1.2 Ω, it delivers reliable performance in demanding applications. Designed for ease of installation, this resistor features a Surface Mount termination type and is RoHS compliant for environmental consciousness. The thick film element ensures durability, while the 5% tolerance allows for precise voltage regulation. Trust in this component for efficient power management in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3459L12-5P | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() |


