| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176407-8 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 3.9 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176407-8 |
7-2176407-8
| Heilind Number: | AMP7-2176407-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176407-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance surface mount resistor, boasting a robust power rating of 6 W and a maximum voltage of 300 V. Crafted with a thick film element, it ensures reliable performance in demanding applications. Featuring a low resistance of 3.9 Ω and a 5% tolerance, this component guarantees precise and efficient operation. With solder termination and surface mount mounting style, installation is a breeze. Trust in its quality and durability for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3459L12-5P | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() |


