7-2176430-0

Heilind Number:AMP7-2176430-0
Manufacturer:TE Connectivity
Manufacturer Number:7-2176430-0
ECAD Model:
3D Model

Description:

MPT35 1K5 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176430-0
Mount Type:Radial Leaded
Size Code:TO220
Power Rating:35 W
Termination Type:Tinned Copper Leads
Resistance:1.5 KΩ
Rated Voltage:350 V
Dimensions:10.16 x 15 x 4.6 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-2176430-0

Detailed Description

Enhance your electronic circuits with the MPT35 1K5 1% Thick Film Resistor. Designed for optimal performance, this high-quality component boasts a power rating of 35W and a rated voltage of 350V, making it suitable for a wide range of applications. With a resistance value of 1.5KΩ and a tight tolerance of 1%, you can rely on precise and consistent results. The radial leaded mount type and tinned copper leads ensure easy and secure installation, while the compact dimensions of 10.16 x 15 x 4.6mm make it versatile for various PCB designs. Benefit from its temperature coefficient of ±50 ppm/°C, guaranteeing stability even in challenging environments. Upgrade your projects with this reliable Through Hole Resistor.