| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176430-2 |
| Mount Type: | Radial Leaded |
| Size Code: | TO220 |
| Power Rating: | 35 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 2.2 KΩ |
| Rated Voltage: | 350 V |
| Dimensions: | 10.16 x 15 x 4.6 mm |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP7-2176430-2 |
7-2176430-2
| Heilind Number: | AMP7-2176430-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176430-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuitry with our MPT35 2K2 1% through-hole resistor. Designed for reliable power management, this TO220-sized component boasts a power rating of 35W and a resistance of 2.2 KΩ, making it ideal for high-voltage applications up to 350V. With a thick film element and ±50 ppm/°C temperature coefficient, it ensures stable and accurate operation. Featuring tinned copper leads for secure connectivity, this radial-leaded resistor is crafted for durability and longevity. Trust in its precision and quality for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176430-7 | ![]() | |
| TE Connectivity 7-2176430-1 | ![]() |


