| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2213772-1 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPDT |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP7-2213772-1 |
7-2213772-1
| Heilind Number: | AMP7-2213772-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2213772-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance visibility and control with the AV22 DPL 5A Push Button Switch. Featuring a vibrant yellow LED ring for easy identification, this panel-mounted switch offers a vertical mount angle for convenient access. The silver contact plating ensures reliable performance, while the DPDT configuration allows for versatile use. With a round actuator and On-Off operation, it provides intuitive functionality. Rated for 250VAC, it guarantees safe and efficient operation. Compliant with RoHS regulations, this switch is a sustainable choice for various applications. Elevate your control panels with the AV22 DPL 5A Push Button Switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213771-1 | ![]() | |
| TE Connectivity 2213772-5 | ![]() |


