7-2213772-2

Heilind Number:AMP7-2213772-2
Manufacturer:TE Connectivity
Manufacturer Number:7-2213772-2
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV22 DPL 0.4VA MOVE RING LED YELLOW 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2213772-2
Amperage:.4 A
Mount Type:Panel
Contact Plating:Gold
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP7-2213772-2

Detailed Description

Enhance user interfaces with our AV22 DPL Push Button Switch, designed for optimal functionality. Featuring a .4VA rating and a DPDT contact configuration, this switch guarantees reliable performance. The round actuator allows for easy operation, with a smooth On/Off switch operation. Its vertical mount angle and gold contact plating ensure secure installation and efficient conductivity. Illuminated with a vibrant yellow LED, this switch offers visual feedback. Rated for 250VAC, it is suitable for a range of applications. Compliant with RoHS regulations, it is environmentally friendly. Elevate your control systems with this high-quality push button switch.