| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2213772-4 |
| Amperage: | .4 A |
| Mount Type: | Panel |
| Contact Plating: | Gold |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPDT |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP7-2213772-4 |
7-2213772-4
| Heilind Number: | AMP7-2213772-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2213772-4 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AV22 DPL 0.4VA push button switch, designed for efficient operation with a DPDT contact configuration. Featuring a sleek round actuator for easy on-off switching, this vertical mount switch is perfect for applications requiring a reliable and illuminated interface. Constructed with gold-plated contacts and RoHS compliance, it ensures optimal performance and environmental responsibility. With a rated voltage of 250VAC and a green LED indicator, it offers both visual clarity and high durability. Elevate your equipment with this high-quality and energy-efficient switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213771-1 | ![]() | |
| TE Connectivity 2213772-5 | ![]() |


