7-2213772-7

Heilind Number:AMP7-2213772-7
Manufacturer:TE Connectivity
Manufacturer Number:7-2213772-7
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV22 DPL 5A MOVE RING LED BLUE 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2213772-7
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP7-2213772-7

Detailed Description

Elevate your control panel with the AV22 DPL 5A push button switch, featuring a striking blue LED ring for enhanced visibility. Designed for high-performance applications, this switch offers a double pole, double throw configuration and a robust 5A amperage rating. Its round actuator ensures easy operation, while the silver contact plating guarantees reliable conductivity. With a vertical mount angle and ON-OFF switch operation, it provides seamless integration into any setup. Crafted with quality in mind, this switch is not only functional but also environmentally friendly, with full RoHS compliance. Upgrade your control system with this versatile and durable switch.