7-969484-2

Heilind Number:AMP7-969484-2
Manufacturer:TE Connectivity
Manufacturer Number:7-969484-2
Datasheet:3D Drawing
ECAD Model:
3D Model

Description:

STD TIM MK2 GEH 2P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-969484-2
Color:Natural
Series:RAST 5 IDC Connectors
Connector Type:Housing
Gender:Receptacle
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.197 in, 5 mm
Strain Relief:No Strain Relief
Package Quantity:3200
Lock Type:Latch
Number of Positions:2
Housing Color:Natural
GPL:JJ4
Mating Retention Type:Lock
Packaging:Carton
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:H311
Lock Style:Exterior
Keying Rib Cavity Number (Between or At):2d
Contact Layout:Inline
Connector Length:10 mm, .39 in
Connector System:Wire to Board
Connector Product Type:Connector
Mating Retention:With
Mating Connector Lock:With
RAST Version:None
Locking Latch Between Cavity Number:1,2
Polarizing Rib Location:1a,2b
Glow Wire Rating:Glow Wire
Material Flammability Standard:UL 94V-2
Part Aliases:7-969484-2
SKU:AMP7-969484-2

Detailed Description

Enhance your connectivity with our Standard TIM MK2 GEH 2P Housing, designed for RAST 5 IDC Connectors. This natural-colored receptacle, made of durable PA 6/6 material, features a single row with a 5mm pitch for easy cable mounting. With a package quantity of 3200, it's perfect for bulk applications. Meeting UL 94V-2 flammability standards and operating in temperatures ranging from -40 to 105°C (-40 to 221°F), it ensures reliable performance in various environments. The latch lock system guarantees secure mating, while the exterior keying rib and inline contact layout provide additional stability. RoHS compliant, this connector is ideal for appliances and other electronic devices, offering efficient wire-to-board connectivity.