735075

Heilind Number:AMP735075
Manufacturer:TE Connectivity
Manufacturer Number:735075
Datasheet:Material Declaration (XLSX)
ECAD Model:
3D Model

Description:

POST INSULATION FASTON 250 HOUSING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 735075
Housing Material:Polypropylene
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Natural
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP735075

Detailed Description

Enhance your electrical connections with our Post Insulation Faston 250 Housing. Crafted from durable Polypropylene in a natural hue, this receptacle terminal housing offers a secure and insulated solution for your wiring needs. With a straight orientation and cable mount design, it's easy to install and perfect for free-hanging applications. RoHS compliant, it meets environmental standards without compromising on quality. Upgrade your setup with this essential component for seamless connectivity.