| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 745209-8 |
| Color: | Black |
| Series: | AMPLIMITE HDE |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Shell Size: | 3 |
| Contact Size: | 20 |
| Cable Type: | Discrete Wire, Round Jacketed Cable |
| GPL: | 248 |
| Shielded: | No |
| GPL Description: | Data and Devices |
| Product Code: | 4975 |
| Preloaded: | Yes |
| Wire Size: | .15 - .4 mm², 26 - 22 AWG |
| Part Aliases: | 745209-8 |
| SKU: | AMP745209-8 |
745209-8
| Heilind Number: | AMP745209-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 745209-8 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with this high-density receptacle assembly, designed for optimal performance in demanding environments. Featuring 25 pins and a robust shell size 3 construction, this black receptacle is a versatile solution for various applications. Its two rows of contacts, each sized at 20, ensure secure and reliable connections. Compatible with round jacketed cables and discrete wires, it offers flexibility in installation. RoHS compliant and lead-free solder process capable, it meets stringent environmental standards. Perfect for data and device connections, this assembly is a vital component in any setup requiring dependable connectivity.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58063-2 | ![]() | |
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 91287-1 | ![]() |


