| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 749087-4 |
| Series: | AMPLIMITE 0.50 Series |
| Accessory Type: | Female Screwlocks |
| Screw Length: | 14.27 mm, .562 in |
| Thread Length: | .347 in, 8.81 mm |
| Package Quantity: | 1 |
| GPL: | 022 |
| Packaging: | Bag, Individual Kit |
| GPL Description: | Data and Devices |
| Product Code: | 4639 |
| Screw Hole Thread Size: | 2-56 UNC (Female), 4-40 UNC (Male) |
| Connector Product Type: | Accessory |
| Screwlock Style: | Screwlock Only |
| Part Aliases: | 749087-4 |
| SKU: | AMP749087-4 |
749087-4
Specifications
Detailed Description
Enhance the security and stability of your electronic connections with our Female Screwlocks from the AMPLIMITE 0.50 Series. Designed for seamless integration, these screwlocks provide a reliable hold, ensuring your devices stay firmly in place. With a screw length of .562 inches and a thread length of .347 inches, they offer a perfect fit for your 4-40 UNC male and 2-56 UNC female screw hole threads. Each package includes one screwlock, packaged in a convenient bag or individual kit for easy storage and access. Compliant with RoHS standards, these accessories are not only efficient but also environmentally friendly. Elevate your connectivity solutions with these essential components from our Data and Devices collection.


