767044-6

Heilind Number:AMP767044-6
Manufacturer:TE Connectivity
Manufacturer Number:767044-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICTOR,R/A,RECPT,.062,228,ASY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 767044-6
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.025 in, .64 mm
Voltage:30 V AC, 6 V DC
Contact Type:Socket
Row Spacing:.228 in, 5.79 mm
Impedance:50 Ω
Package Quantity:6
Contact Amperage:11.5 A
Number of Positions:228
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Straddle Mount
Insulation Resistance:2 MΩ
GPL:481
Packaging:Box & Tube, Tube
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness:.12 µm, 5 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):1.57 mm, .8 in
Connector Height:.236 in, 6 mm
Sealable:No
Ground Component Type:Ground Bus
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2436
Number of Columns:114
Number of Power Positions:6
Number of Signal Positions:228
Contact Layout:Inline
Connector Length:3.5 in, 88.9 mm
Connector System:Board to Board
CSA Agency Certification:1195944
UL Agency Certification:E28476
Stackable:No
ECCN:EAR99
Board to Board Configuration:Mezzanine, Right Angle
Contact Shape:Dual Beam
Connector Width:.272 in, 6.9 mm
Mating Retention:With
PCB Mount Alignment:Without
Application Assembly Feature:None
Termination Post Tail Length:.148 in, 3.76 mm
Differential Signaling:Yes
Header Type:Header Only
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:767044-6
Replacement Part:5767044-6
SKU:AMP767044-6

Detailed Description

Experience high-speed data transmission with our MICTOR Right Angle Board Mount Receptacle, ideal for signal circuit applications. This two-row connector, featuring 228 positions with a .64mm pitch, ensures reliable connectivity with a data rate of 10 Gb/s. Crafted with durable LCP housing in a sleek black finish, it meets UL 94V-0 flammability standards for added safety. The contact layout, inline with a dual beam shape, guarantees optimal performance. With a voltage rating of 30V AC and 6V DC, and a contact impedance of 50Ω, this connector offers efficient power delivery. Gold or Palladium Nickel plating on the contact mating area enhances conductivity, while tin-lead plating on the PCB contact terminals ensures secure attachment. Operating in a wide temperature range from -67 to 257°F, it's suitable for diverse environments. With CSA and UL certifications, this connector meets stringent quality standards. Its compact design, measuring 3.5 inches in length and .272 inches in width, is perfect for space-constrained applications. Whether for industrial machinery or telecommunications equipment, this connector provides a reliable solution for your connectivity needs.