| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 767061-3 |
| Housing Material: | Liquid crystal polymer(LCP) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .025 in, .64 mm |
| Voltage: | 30 V AC, 3 V DC |
| Contact Type: | Socket |
| Row Spacing: | .228 in, 5.79 mm |
| Impedance: | 50 Ω |
| Package Quantity: | 10 |
| Contact Amperage: | 11.5 A |
| Number of Positions: | 114 |
| Data Rate: | 10 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 481 |
| Mating Entry Location: | Bottom |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold or Palladium Nickel or Performance Based |
| Contact Mating Area Plating Thickness: | .12 µm, 5 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | .24 in, 6.096 mm |
| Sealable: | No |
| Ground Component Type: | Ground Bus |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2429 |
| Number of Columns: | 57 |
| Number of Power Positions: | 3 |
| Number of Signal Positions: | 114 |
| Contact Layout: | Inline |
| Connector Length: | 2 in, 50.8 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | 1195944 |
| UL Agency Certification: | E28476 |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Dual Beam |
| Connector Width: | .272 in, 6.9 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Differential Signaling: | Yes |
| Header Type: | Header Only |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 10.92 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 2.5 mm, 6.6 mm, .9 in, 9 mm |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 767061-3 |
| Replacement Part: | 5767061-3 |
| SKU: | AMP767061-3 |
767061-3
Specifications
Detailed Description
Enhance your circuit connectivity with this high-performance Mezzanine & Board Stacking Connector. Designed for precision and reliability, this assembly features 114 contact positions with a pitch of .64mm, ideal for signal transmission at up to 10 Gb/s. Its durable construction, with Liquid Crystal Polymer housing and Gold or Palladium Nickel contact plating, ensures longevity and optimal performance in diverse environments. With a contact layout of Inline and a dual-beam contact shape, it offers efficient power and signal transmission. Whether used in industrial or commercial settings, this connector, certified by CSA and UL for quality assurance, guarantees seamless board-to-board connections. Its vertical mount orientation, along with with PCB retention and alignment features, facilitates secure installation. Experience seamless data and device connectivity with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-767007-0 | ![]() | |
| TE Connectivity 1-767032-7 | ![]() | |
| TE Connectivity 767032-3 | ![]() | |
| TE Connectivity 767042-3 | ![]() | |
| TE Connectivity 767111-3 | ![]() |


