| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 767042-3 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .025 in, .64 mm |
| Voltage: | 30 V AC, 3 V DC |
| Contact Type: | Pin |
| Row Spacing: | .228 in, 5.79 mm |
| Impedance: | 50 Ω |
| Package Quantity: | 10 |
| Contact Amperage: | 11.5 A |
| Number of Positions: | 114 |
| Data Rate: | 10 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 481 |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold or Palladium Nickel or Performance Based |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | 18.466 mm, .727 in |
| Sealable: | No |
| Ground Component Type: | Ground Bus |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3504 |
| Number of Columns: | 57 |
| Number of Power Positions: | 3 |
| Number of Signal Positions: | 114 |
| Contact Layout: | Inline |
| Connector Length: | 2 in, 50.8 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | 1195944 |
| UL Agency Certification: | E28476 |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Dual Beam |
| Connector Width: | .32 in, 8.128 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Differential Signaling: | Yes |
| Header Type: | Header Only |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 18.75 mm, 1.093 in, 27.8 mm |
| PCB Contact Termination Area Plating Thickness: | 150 - 250 µin |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 767042-3 |
| Replacement Part: | 5767042-3 |
| SKU: | AMP767042-3 |
767042-3
Specifications
Detailed Description
Introducing the MICT,738PLUG,114,ASSY,.025,EXT Connector, designed for high-speed signal transmission in electronic assemblies. With a compact board mount configuration and surface mount termination method, this connector offers seamless integration onto printed circuit boards. Its dual-row layout accommodates 114 positions, including 3 power and 111 signal contacts, ensuring versatile connectivity. Featuring a .64mm pitch, it supports data rates up to 10 Gb/s, meeting the demands of modern communication systems. The housing, made of LCP, is UL 94V-0 rated for superior flame resistance, while the contact material is Copper Alloy with gold or palladium nickel plating for reliable performance. With a voltage rating of 30V AC and 3V DC, this connector is suitable for various applications. Its operating temperature range of -67 to 257°F guarantees durability in harsh environments. CSA and UL agency certifications provide assurance of quality and compliance. Whether for industrial machinery, telecommunications, or consumer electronics, the MICT,738PLUG,114,ASSY,.025,EXT Connector is a dependable choice for high-speed data transmission.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-767004-4 | ![]() | |
| TE Connectivity 767094-3 | ![]() | |
| TE Connectivity 767096-3 | ![]() | |
| TE Connectivity 767115-3 | ![]() | |
| TE Connectivity 767154-3 | ![]() |


