767094-1

Heilind Number:AMP767094-1
Manufacturer:TE Connectivity
Manufacturer Number:767094-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICT,RECPT,038,ASY,PDNI,EXTD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 767094-1
Housing Material:Liquid crystal polymer(LCP)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.025 in, .64 mm
Voltage:1 V DC
Contact Type:Socket
Row Spacing:.228 in, 5.79 mm
Impedance:50 Ω
Package Quantity:21
Contact Amperage:11.5 A
Number of Positions:38
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:481
Mating Entry Location:Bottom
Packaging:Box & Tube, Tube
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness:.12 µm, 5 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):1.57 mm, .8 in
Connector Height:15.011 mm, .591 in
Sealable:No
Ground Component Type:Ground Bus
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E001
Number of Columns:19
Number of Power Positions:1
Number of Signal Positions:38
Contact Layout:Inline
Connector Length:1 in, 25.4 mm
Connector System:Board to Board
CSA Agency Certification:1195944
UL Agency Certification:E28476
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Dual Beam
Connector Width:.315 in, 8 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Differential Signaling:Yes
Header Type:Header Only
Connector Assembly Type:PCB Mount Receptacle
Stack Height:15.62 mm, 18 mm, 1.255 in, 20 mm, 21.6 mm, 27.8 mm, 27 mm, 29 mm, 31.9 mm
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:767094-1
Replacement Part:5767094-1
SKU:AMP767094-1

Detailed Description

Enhance your connectivity solutions with this high-performance Mezzanine & Board Stacking Connector. Featuring a dual-beam contact shape and a 38-position inline layout, this connector ensures reliable signal transmission at speeds up to 10 Gb/s. With a voltage rating of 1 V DC and an impedance of 50 Ω, it meets rigorous CSA standards for optimal performance. The housing, made of UL 94V-0 rated Liquid Crystal Polymer (LCP) in sleek black, guarantees durability in a wide temperature range from -67 to 257 °F. Its surface-mount termination method and 0.64 mm pitch facilitate easy installation on the PCB, while the gold or palladium nickel contact plating ensures excellent conductivity. With a compact size and vertical mount orientation, this connector is ideal for space-constrained applications. Whether for data or device connectivity, trust in the reliability and quality of this Board to Board connector for your electronic assemblies.