767154-1

Heilind Number:AMP767154-1
Manufacturer:TE Connectivity
Manufacturer Number:767154-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

38 POS. .355 VERTICAL RECEPTAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 767154-1
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.025 in, .64 mm
Voltage:1 V DC, 30 V AC
Contact Type:Socket
Row Spacing:.228 in, 5.79 mm
Impedance:50 Ω
Package Quantity:21
Contact Amperage:11.5 A
Number of Positions:38
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:481
Mating Entry Location:Bottom
Packaging:Box & Tube, Tube
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness:.12 µm, 5 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):1.57 mm, .8 in
Connector Height:15.011 mm, .591 in
Sealable:No
Ground Component Type:Ground Bus
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E001
Number of Columns:19
Number of Power Positions:1
Number of Signal Positions:38
Contact Layout:Inline
Connector Length:1 in, 25.4 mm
Connector System:Board to Board
CSA Agency Certification:1195944
UL Agency Certification:E28476
Stackable:No
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Dual Beam
Connector Width:.315 in, 8 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Differential Signaling:Yes
Header Type:Header Only
Connector Assembly Type:PCB Mount Receptacle
Stack Height:15.62 mm, 18 mm, 1.255 in, 20 mm, 21.6 mm, 27.8 mm, 27 mm, 29 mm, 31.9 mm
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:767154-1
SKU:AMP767154-1

Detailed Description

Meet industry standards with our CSA-certified Board Mount PCB Connector. Designed for high-performance applications, this connector features a durable housing made of Liquid Crystal Polymer (LCP) and Copper Alloy contacts for reliable signal transmission. With a pitch of .64mm (.025 in) and impedance of 50Ω, it supports data rates up to 10 Gb/s. Operating in a wide temperature range from -67 to 257 °F, it offers versatility for various environments. Its dual-row layout with 38 positions (19 columns for signal and 1 for power) allows for efficient board-to-board connections. The contact termination method is Surface Mount, ensuring easy installation. With gold or palladium nickel plating in the mating area and tin-lead plating on the PCB contacts, it maintains signal integrity over time. This connector, suitable for signal applications, is ideal for use in data and device connectivity. Its black housing color, UL 94V-0 flammability rating, and compliance with RoHS standards make it a dependable choice for your projects. With a stack height of 20mm, it offers a secure and stable connection, making it a crucial component in your electronic systems.