767178-1

Heilind Number:AMP767178-1
Manufacturer:TE Connectivity
Manufacturer Number:767178-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

38 POS. RAISED MICTOR ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 767178-1
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:24.003 mm, .64 mm, .945 in
Voltage:1 V DC, 30 V AC
Contact Type:Socket
Row Spacing:.228 in, 5.79 mm
Impedance:50 Ω
Contact Amperage:11.5 A
Number of Positions:38
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:481
Mating Entry Location:Bottom
Packaging:Tape
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness:.12 µm, 5 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):1.57 mm, .8 in
Connector Height:15.011 mm, .591 in
Sealable:No
Ground Component Type:Ground Bus
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E001
Number of Columns:19
Number of Power Positions:1
Number of Signal Positions:38
Contact Layout:Inline
Connector Length:1 in, 25.4 mm
Connector System:Board to Board
CSA Agency Certification:1195944
UL Agency Certification:E28476
Stackable:No
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Dual Beam
Connector Width:.315 in, 8 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Pick and Place Cover
Differential Signaling:Yes
Header Type:Header Only
Connector Assembly Type:PCB Mount Receptacle
Stack Height:15.62 mm, 18 mm, 1.255 in, 20 mm, 21.6 mm, 27.8 mm, 27 mm, 29 mm, 31.9 mm
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:767178-1
Replacement Part:5767178-1
SKU:AMP767178-1

Detailed Description

This CSA-certified board-to-board PCB connector offers high-performance signal transmission in a compact design. With a housing made of LCP (Liquid Crystal Polymer) in a sleek black color, it features 38 socket contacts with gold or palladium nickel plating for reliable connectivity. The dual-beam contact shape ensures secure mating, while the 50 Ω impedance and 10 Gb/s data rate support high-speed applications. With a vertical mount orientation and surface mount termination method, it is ideal for vertical stacking in mezzanine configurations. Meeting UL 94V-0 flammability standards and operating in a wide temperature range from -67 to 257 °F, this connector is suitable for diverse industrial environments. Its 1.255-inch stack height and 1-inch length make it compatible with various PCB layouts, offering flexibility in assembly. The connector also features with-board alignment and retention for easy installation and maintenance. Whether for data transmission or device connectivity, this connector ensures efficient performance in demanding applications.