770063-1

01P .093 COMM P&S RECPT HSG

Enhance your power and signal connections with our Commercial Pin and Socket Connector. This single-row connector boasts a durable nylon housing in a natural color, meeting CSA and UL standards for safety and performance. With a cable mount design and crimp termination method, it offers secure and reliable connectivity for various applications. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it's suitable for demanding environments. Ideal for appliances and other electronic devices, this connector ensures efficient power transmission. RoHS compliant and with UL 94V-2 flammability rating, it guarantees quality and reliability. Upgrade your wire-to-wire connections with this essential housing component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 770063-1
Series: Commercial Pin and Socket Connectors
Housing Material: Nylon
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Voltage: 250 VAC
Contact Type: Socket
Package Quantity: 1
Number of Positions: 1
Housing Color: Natural
GPL: 106
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1187
Number of Signal Positions: 1
Contact Layout: Inline
Connector System: Wire to Wire
Connector Product Type: Housing
ECCN: EAR99
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Receptacle
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-2
Part Aliases: 405264508;770063-1
SKU: AMP770063-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: