| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770146-1 |
| Series: | Commercial Pin and Socket Connectors |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 250 V AC, 600 V AC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 18 - 24 AWG, .2 - .82 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .11 in, 2.79 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .093 in, 2.36 mm |
| Part Aliases: | 770146-1 |
| SKU: | AMP770146-1 |
770146-1
Specifications
Detailed Description
Enhance your power connector system with these Commercial Pin and Socket Connectors. Designed for Cable Mount (Free-Hanging) installation with a secure crimp termination method, they ensure reliable connectivity in various applications. Featuring brass contact material with pre-tin plating, they offer durability and efficient power transfer. Suitable for use with stranded wires of 18-24 AWG, these sockets accept insulation diameters up to 2.79mm. With a contact amperage of 13A and voltage ratings of 250VAC and 600VAC, they are ideal for power circuits. Operating in a wide temperature range from -55 to 105°C, these connectors are RoHS compliant and come in a package of 1000, making them a convenient and essential component for appliances and other power systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 206061-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 3-770476-1 | SL156 RECPT, SNNI/PHBZ | ![]() |
| TE Connectivity 320576 | TERMINAL,PIDG R 12-10 5/16 | ![]() |
| TE Connectivity 33460 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350537-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 36154 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 640545-2 | MR SPLIT PIN 26-18 AUPHBRZ LP | ![]() |
| TE Connectivity 770063-1 | 01P .093 COMM P&S RECPT HSG | ![]() |
| TE Connectivity 770070-1 | 03P .093 COMM P&S RECPT HSG | ![]() |
| TE Connectivity 770074-1 | 03P .093 COMM P&S PLUG HSG | ![]() |
| TE Connectivity 770083-1 | 05P .093 COMM P&S RECPT HSG | ![]() |
| TE Connectivity 770144-1 | .093 CP&S SOK PTPBR L/P 20-14 | ![]() |
| TE Connectivity 770147-1 | .093 CP&S PIN PTPBR LP 24-18 | ![]() |


