| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770277-1 |
| Series: | Commercial Pin and Socket Connectors |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .145 in, 3.68 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Package Quantity: | 1 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| GPL: | 106 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1187 |
| Number of Signal Positions: | 1 |
| Wire Size: | 18 - 30 AWG, .2 - .9 mm², 394.71 - 1776.17 CMA |
| Contact Layout: | Inline |
| Connector Length: | 19.94 mm, .785 in |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .05 - .11 in, 1.27 - 2.79 mm |
| Insertion Force: | 17.8 Newton |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 0-0770277-1 770277-1 |
| SKU: | AMP770277-1 |
770277-1
Specifications
Detailed Description
Easily connect power and signal cables with our Commercial Pin and Socket Connector, designed for reliable performance in various applications. This single-row connector features a durable Nylon housing in a natural color, meeting CSA and UL standards for safety and quality assurance. With a cable mount setup and crimp termination method, installation is simple and secure. The 3.68 mm pitch accommodates wire sizes ranging from 18 to 30 AWG, with a voltage rating of 250 V AC/DC. Operating efficiently in temperatures from -55 to 105°C (-67 to 221°F), it's suitable for use in a wide range of environments. Perfect for appliances and other electronic devices, this connector is RoHS compliant and ensures dependable connectivity for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1123722-4 | 3.96 EP PLUG HSG 4P(NATURAL) | ![]() |
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-66358-6 | III+ SKT,18-14,TIN ,STRIP | ![]() |
| TE Connectivity 1375819-1 | CST-100 II CONTACT TIN PLT | ![]() |
| TE Connectivity 1445336-1 | LOOSE PC CONTACT TIN PLATED | ![]() |
| TE Connectivity 154719-1 | 250 HSG. PL MKI REC. NAT | ![]() |
| TE Connectivity 2-322777-1 | PIDG SPDFLG 22-16COMM22-18MIL6 | ![]() |
| TE Connectivity 2-520273-2 | ULTRAFAST 110 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 206430-2 | CONN RCPT HSNG FMALE 4POS INLINE | ![]() |
| TE Connectivity 35653 | SPLICE,N CE 22-10 | ![]() |
| TE Connectivity 770278-1 | 01P .062 COMM P&S PLUG | ![]() |
| TE Connectivity 770428-1 | 09P .062 COMM P&S PLUG | ![]() |
| TE Connectivity 770429-1 | 09P .062 COMM P&S RECEPT | ![]() |
| TE Connectivity 770903-1 | MINI UMNL PIN 22-18 AWG SN | ![]() |
| TE Connectivity 794895-1 | 6 CIR MINI UMNL RND WIRE HOLES | ![]() |
| TE Connectivity 794896-1 | 2 CIR MINI UMNL RND WIRE HOLES | ![]() |
| TE Connectivity 794939-1 | 04P MINI UMNL CAP HSG | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 770278-1 | ![]() |


