| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770428-1 |
| Series: | Commercial Pin and Socket Connectors |
| Housing Material: | Nylon |
| Number of Rows: | 3 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .145 in, 3.68 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Row Spacing: | .145 in, 3.68 mm |
| Package Quantity: | 1 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 9 |
| Housing Color: | Natural |
| GPL: | 106 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Connector Height: | 15.24 mm, .6 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1187 |
| Number of Signal Positions: | 9 |
| Wire Size: | 18 - 30 AWG, .2 - .9 mm², 394.71 - 1776.17 CMA |
| Connector Length: | 19.05 mm, .75 in |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 14.99 mm, .59 in |
| Accepts Wire Insulation Diameter: | .05 - .11 in, 1.27 - 2.79 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 770428-1 |
| SKU: | AMP770428-1 |
770428-1
Specifications
Detailed Description
Enhance your power and signal connections with our Commercial Pin and Socket Connector series. With CSA and UL standards compliance, our connectors guarantee safety and reliability. Featuring a durable nylon housing in a natural color, they offer three rows of nine pin contacts for versatile connectivity. The cable mount design with crimp termination method ensures easy installation, suitable for wire sizes ranging from 18 to 30 AWG. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), these connectors are ideal for various applications in appliances. RoHS compliant and with UL 94V-2 flammability rating, they meet international quality standards. Upgrade your wire-to-wire connections with this plug housing connector, perfect for power and signal circuit applications. Packaged in a box, each unit is individually sealed for protection. Explore the possibilities with our high-quality connector system.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 2-322777-1 | PIDG SPDFLG 22-16COMM22-18MIL6 | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-520264-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 34126 | TERMINAL,SOLIS R 16-14 3/8 | ![]() |
| TE Connectivity 34160 | TERMINAL,PG R 16-14 8 | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 350629-1 | .062 COMM P&S PIN 18-24 PTPBR | ![]() |
| TE Connectivity 35653 | SPLICE,N CE 22-10 | ![]() |
| TE Connectivity 485893-2 | 004 HOUSING FFC PIN 100CL SR | ![]() |
| TE Connectivity 556137-4 | HSG,AMPINNERGY WTW,1 POS,RED | ![]() |
| TE Connectivity 770277-1 | 01P .062 COMM P&S RECPT | ![]() |
| TE Connectivity 770340-1 | 02P .062 COMM P&S PLUG | ![]() |
| TE Connectivity 770342-1 | 02P .062 COMM P&S RECPT | ![]() |
| TE Connectivity 770355-1 | 06P .062 COMM P&S PLUG | ![]() |
| TE Connectivity 770429-1 | 09P .062 COMM P&S RECEPT | ![]() |


