| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770997-1 |
| Series: | Commercial MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 12 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Mating Retention Type: | Detent Lock |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| Connector Height: | 11.18 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline |
| Connector Length: | 20.93 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Header |
| Connector Width: | 6.22 mm |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 770997-1 |
| SKU: | AMP770997-1 |
770997-1
Specifications
Detailed Description
Enhance your power connectivity with our Commercial MATE-N-LOK Socket Connector, a reliable solution for your board-mounting needs. With UL and CSA standards met, this connector ensures safety and quality in every application. Featuring a single row design with four inline power positions, it offers efficient power transmission at a contact amperage of 12A and voltage rating of 250VAC. Crafted from durable nylon housing in a natural color, it withstands harsh environments with an operating temperature range of -55 to 105°C (-67 to 221°F). Its through-hole solder termination method and pre-tin plating guarantee secure and stable connections to printed circuit boards. The mating retention with detent lock and polarization alignment ensure proper mating, while the vertical mount orientation saves space. Suitable for power circuit applications, this header connector in a plug housing type is RoHS compliant, making it an environmentally friendly choice for your projects. Elevate your connectivity with this high-performance connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480305-0 | Package, 500 Pieces - 03P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 1-480318-0 | Package, 500 Pieces - 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480319-0 | 02P CMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-640445-0 | 10P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 1-770875-0 | 06P MINI UMNL HDR ASSY SN | ![]() |
| TE Connectivity PT06E-18-80PX(027) | 08P MINI UMNL HDR W/O DH SN LF | ![]() |
| TE Connectivity 1-794105-0 | 18P MINI UMNL R/A HDR ASSY SN | ![]() |
| TE Connectivity 1375820-8 | CST-100 II HOUSING 8 POS | ![]() |
| TE Connectivity 174670-1 | KEYING PLUG MINI U-M-N-L | ![]() |
| TE Connectivity 2-1375820-0 | CST-100 II HOUSING 20 POS | ![]() |
| TE Connectivity 2106091-3 | 4 pos Inverted Thru Board SMT Header | ![]() |
| TE Connectivity 350209-1 | 02P CMNL HDR ASSY PC NATL | ![]() |
| TE Connectivity 640456-8 | 08P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 770579-1 | 08P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 794772-4 | 04P MINI UMNL SEAL DIE CUT | ![]() |
| TE Connectivity 794772-8 | 08P MINI UMNL SEAL DIE CUT | ![]() |
| TE Connectivity 794939-1 | 04P MINI UMNL CAP HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


