| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 776230-1 |
| Color: | Black |
| Series: | AMPSEAL |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .157 in, 4 mm |
| Voltage: | 250 VAC |
| IP Rating: | IP67, IP69K |
| Pin Diameter: | .051 in, 1.3 mm |
| Package Quantity: | 1 |
| Number of Positions: | 35 |
| Mount Orientation: | Vertical/180° |
| GPL: | AI3 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Solder Tail |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J562 |
| Number of Signal Positions: | 35 |
| Tab Width: | .051 in, 1.3 mm |
| Connector System: | Wire to Board, Wire-to-Device |
| Rated Voltage: | 250 VAC |
| ECCN: | EAR99 |
| Connector Width: | 1.264 in, 32.1 mm |
| PCB Mount Alignment: | With |
| Length: | 3.03 in, 76.9 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V, 240 V, 24 V, 42 V, 48 V |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .051 in, 1.3 mm |
| Hybrid Header: | No |
| Profile Height From PCB: | 1.348 in, 34.25 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 776230-1 |
| SKU: | AMP776230-1 |
776230-1
Specifications
Detailed Description
Easily connect power and signal lines with this AMPSEAL series 35-position vertical header assembly. Designed for industrial and commercial transportation applications, it offers reliable performance in harsh environments with an IP67 and IP69K rating. With a termination method of through hole soldering, it ensures secure and durable connections. The black housing, made from UL 94V-0 rated material, meets stringent safety standards. Featuring a pitch of 4mm and operating temperature range from -40 to 105°C, it's suitable for a variety of setups. This connector system, with a tab width of 1.3mm, is ideal for wire-to-board or wire-to-device configurations. Its compact design, measuring 76.9mm in length and 32.1mm in width, includes mounting holes for easy installation. Sealable and RoHS compliant, it's a dependable choice for automotive and industrial applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770973-1 | 14P MINI UMNL R/A HDR ASSY LF | ![]() |
| TE Connectivity 350428-1 | 02P UMNL PIN HDR ASSY NATL | ![]() |
| TE Connectivity 776231-1 | HEADER ASSY, 35 POS VERTICAL | ![]() |
| TE Connectivity 776261-5 | 14 POS AMPSEAL VERTICAL HDG | ![]() |
| TE Connectivity 776262-1 | 14 POS AMPSEAL VERTICAL HDR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | PCN-22-155537 - Adding new tooling. TE Connectivity is adding new capacity tooling for 35P AMPSEAL headers for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. | Download | |||
| 09/16/2022 | PCN-22-149999 - Automated Stitcher Addition. TE Connectivity is making a change to implement an automated stitching process for the assembly of the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market products. Level 4 PPAP will be provided upon request. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP is requested, disposition response is required within 14 days of submit date or it will be considered approved. | Download | |||
| 05/09/2022 | PCN-22-133111 - Tool; Duplication. The Industrial and Commercial Transportation business unit of TE Connectivity is adding new molding, stamping, plating, and assembly capabilities at approved TE vendors in China. This will apply to the vertical and right angle 14P, 23P, & 35P AMPSEAL headers for the part number(s) listed below. This change is necessary to increase production capacity and meet customer demand. The added tooling does not impact connector performance. IMPORTANT: No fit, form or function change. Parts off the new lines are identical to current production. | Download | |||
| 09/02/2019 | E-19-010127 - AMPSEAL Products shipping location change from Tullahoma TN USA to Distribution Center at Greensboro NC USA. | Download | |||
| 01/31/2019 | E-18-019025 - Location Change. This PCN is an addendum to previous AMPSEAL PCN numbers E-18-008460. In an effort to maximize our capacity, our intent is to move the molding of the header housing and the dispensing of the flange seal material on the header assemblies from the current TE molding and assembly manufacturing location to a new single TE manufacturing location in Empalme, Sonora, Mexico. This second TE facility is located in the same compound as the current TE facility. | Download | |||
| 08/01/2018 | E-18-008460 - Scope of changes in this notification include: New capacity molds, Additional automated assembly lines, Assembly line transfers Manufacturing location change: from Empalme, Sonora, Mexico to Tullahoma TN Plant. (Tullahoma plant is IATF certified) Packaging change: To meet AIAG standards, Automated packaging in plastic trays, Better protection during shipping, Quantity per box change. | Download | |||
| 06/18/2018 | P-18-015636 - Manufacturing Location Change. TE Empalme Consolidation Project Molding Process. Dear customer, we are proud to announce that TE Connectivity, Automotive Business Unit is in the process of a Consolidation Project in the Empalme location the objective is to consolidate Plant 1 (Molding & Mechatronics) and Plant 4 (Assembly) into a single building, in the same industrial park. This notification includes only the first stage of the molding process move. (As a continuation of PCN P-17-015262). | Download | |||
| 12/11/2013 | E-13-019298 - Changing all dimensions that are controlled by molding to reference dimensions because they are not affected by the assembly process. | Download | |||


