776262-1

Heilind Number:AMP776262-1
Manufacturer:TE Connectivity
Manufacturer Number:776262-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

14 POS AMPSEAL VERTICAL HDR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 776262-1
Color:Black
Series:AMPSEAL
Number of Rows:3
Termination Method:Through Hole - Solder
Maximum Operating Temperature:100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.157 in, 4 mm
Voltage:250 VAC
IP Rating:IP67, IP69K
Pin Diameter:.051 in, 1.3 mm
Number of Positions:14
Mount Orientation:Vertical/180°
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Shielded:No
PCB Retention:Without
PCB Thickness (Recommended):.062 in, 1.57 mm
PCB Retention Type:Solder Tail
Sealable:Yes
Connector and Contact Terminate To:Printed Circuit Board
Number of Signal Positions:14
Tab Width:.051 in, 1.3 mm
Connector System:Wire to Board, Wire-to-Device
Rated Voltage:250 VAC
Connector Width:1.264 in, 32.1 mm
PCB Mount Alignment:With
Length:1.921 in, 48.8 mm
Locking Interface:With
Interface Plating:Tin
Nominal Voltage Architecture:12 V, 240 V, 24 V, 42 V, 48 V
Mounting Holes:With
Number of Sections:1
Tab Thickness:.051 in, 1.3 mm
Hybrid Header:No
Profile Height From PCB:1.35 in, 34.3 mm
Material Flammability Standard:UL 94V-0
Part Aliases:776262-1
SKU:AMP776262-1

Detailed Description

Enhance your automotive connectivity with the AMPSEAL Black Connector. Designed for power and signal applications, this vertical mount connector features 14 positions with a 4mm pitch. Its through-hole solder termination method ensures secure and reliable installation, while its IP67 and IP69K ratings guarantee protection against dust and water ingress. With a maximum operating temperature range of -40 to 105°C, it's suitable for demanding industrial and commercial transportation environments. The connector is UL 94V-0 compliant for enhanced safety, and its tin plating ensures efficient signal transmission. Whether for wire-to-board or wire-to-device connections, this connector is an essential component for your vehicle electronics.