| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 776299-1 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
| Crimp Type: | F-Crimp |
| Terminal / Splice Type: | Socket |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP776299-1 |
776299-1
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle terminals with our premium Assembly Socket Loose PC Gold connector. Designed for optimal performance, this crimp termination method ensures secure connectivity for wires ranging from .8 to 2 mm² or 14 to 18 AWG. With a durable tin contact plating and F-Crimp design, it guarantees longevity and reliability in any application. RoHS compliant and crafted for easy installation, this Socket connector is a must-have in your vehicle maintenance toolkit. Upgrade your connectivity with confidence.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1418390-1 | 4 POS AMP MCP 2.8 REC HSG | ![]() |
| TE Connectivity 1-917807-2 | DYNAMIC D-5200M REC HSG 4P X-X | ![]() |
| TE Connectivity 104483-1 | 08 SHORT PT RCPT HSG DR .100CL | ![]() |
| TE Connectivity 111547-2 | 014 UNIV I/O STRAIN RELIEF | ![]() |
| TE Connectivity 1318105-1 | DYNAMIC D-2000 REC CONT M | ![]() |
| TE Connectivity 1563111-1 | COVER,180 | ![]() |
| TE Connectivity 1658537-2 | SOCKET CONT DUPL PLT LP HD-20 | ![]() |
| TE Connectivity 178289-7 | DYNAMIC 3100 REC HSG 16P | ![]() |
| TE Connectivity 2-34148-1 | Cut Strip - PG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 282079-2 | AMP SUPERSEAL 1.5 SERIES 1P PL | ![]() |
| TE Connectivity 282105-1 | AMP SUPERSEAL 1.5 SERIES 3P CA | ![]() |
| TE Connectivity 33458 | TERMINAL,SOLIS R 12-10 1/4 | ![]() |
| TE Connectivity 33463 | TERMINAL,SOLIS R 8 3/8 | ![]() |
| TE Connectivity 350218-3 | UMNL PIN 20-14 .0125PTPPHBZ | ![]() |
| TE Connectivity 641994-1 | MTA100 KEYING PLUG W/CARRIER | ![]() |
| TE Connectivity 776524-1 | AS 16, 4P PLUG ASSY, RD, KEY 1 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91337-1 | TE Connectivity 776299-1 Application Tooling | ![]() |
| TE Connectivity 91337-2 | TE Connectivity 776299-1 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2020 | P-20-018731 - Product improvement. Transfer of stamping dies from Burgess Rd. to further improve our Supply Chain towards our customers. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The receiving manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. | Download | |||
| 09/14/2018 | P-18-015882 - Product improvement. The addition of a second forming die will better allow TE Connectivity to meet current demands and serve future needs of customers. | Download | |||
| 07/31/2017 | P-17-014635 - Product improvement. These efforts will position us better to serve your future needs. The outside supplier operates under a certified quality management system in accordance with standard automotive requirements. | Download | |||
| 07/31/2017 | P-17-014636 - Product improvement. These efforts will position us better to serve your future needs. The outside supplier operates under a certified quality management system in accordance with standard automotive requirements. | Download | |||


